Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No557-1452-203F
Order Code4062302
Product Range557 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €21.750 |
5+ | €19.090 |
10+ | €16.420 |
25+ | €15.540 |
50+ | €14.670 |
100+ | €13.790 |
Price for:Each
Minimum: 1
Multiple: 1
€21.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No557-1452-203F
Order Code4062302
Product Range557 Series
Technical Datasheet
LED ColourRed, Yellow
Mounting Hole Dia17.46mm
Forward Current / ColourR 20mA, Y 70mA
Operating Voltage / ColourR 5V, Y 5V
Luminous Intensity / ColourR 350mcd, Y 650mcd
IP / NEMA RatingNot Rated
Product Range557 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Yellow
Forward Current / Colour
R 20mA, Y 70mA
Luminous Intensity / Colour
R 350mcd, Y 650mcd
Product Range
557 Series
Mounting Hole Dia
17.46mm
Operating Voltage / Colour
R 5V, Y 5V
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804