Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
560 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.320 |
10+ | €1.630 |
25+ | €1.540 |
50+ | €1.440 |
100+ | €1.350 |
500+ | €1.250 |
Price for:Each
Minimum: 1
Multiple: 1
€2.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No564-0100-222F
Order Code1519453
Technical Datasheet
LED ColourGreen
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity12.6mcd
Forward Voltage2.1V
Viewing Angle60°
Height15.24mm
Width4.32mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 564-0100-222F is a 3mm LED CBI® Circuit Board Indicator offers right angle viewing and tri-level housing. The multiple CBIs form horizontal LED arrays on 4.45mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1.
- Cathode right polarity
- Tinted, diffused lens
- High contrast, UL94V-0 flame-rated black housing
- 29% Oxygen index
- PBT (0.078g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.1V
Height
15.24mm
Product Range
-
No. of LEDs
3LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
12.6mcd
Viewing Angle
60°
Width
4.32mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001261