Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No564-0100-999F
Order Code4059901
Product RangeCBI 564 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.700 |
| 5+ | €14.110 |
| 10+ | €12.520 |
| 25+ | €12.210 |
| 50+ | €11.880 |
| 100+ | €11.550 |
Price for:Each
Minimum: 1
Multiple: 1
€15.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No564-0100-999F
Order Code4059901
Product RangeCBI 564 Series
Technical Datasheet
LED ColourBlue
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity57mcd
Forward Voltage3.2V
Viewing Angle100°
Height15.24mm
Width4.32mm
Product RangeCBI 564 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Blue
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
3.2V
Height
15.24mm
Product Range
CBI 564 Series
No. of LEDs
3LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
57mcd
Viewing Angle
100°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907