Print Page
Image is for illustrative purposes only. Please refer to product description.
4,197 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.160 |
| 10+ | €2.250 |
| 25+ | €2.130 |
| 50+ | €2.000 |
| 100+ | €1.880 |
| 500+ | €1.730 |
Price for:Each
Minimum: 1
Multiple: 1
€3.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No570-0100-132F
Order Code1306019
Technical Datasheet
LED ColourRed, Yellow, Green
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current / ColourR 30mA, Y 30mA, G 25mA
Luminous Intensity / ColourR 12.6mcd, Y 12.6mcd, G 8.7mcd
Forward Voltage / ColourR 2V, Y 2.1V, G 2.1V
Viewing Angle38°
Height10.16mm
Width5.08mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 570-0100-132F is a 2mm red/yellow/green PCB LED Lamp with tinted diffused lens. It has tri-level housing and 1.78mm LED centreline.
- Right angle viewing
- Cathode left polarity
Applications
LED Lighting
Technical Specifications
LED Colour
Red, Yellow, Green
LED Mounting
Through Hole
Forward Current / Colour
R 30mA, Y 30mA, G 25mA
Forward Voltage / Colour
R 2V, Y 2.1V, G 2.1V
Height
10.16mm
Product Range
-
No. of LEDs
3LEDs
Bulb Size
2mm
Luminous Intensity / Colour
R 12.6mcd, Y 12.6mcd, G 8.7mcd
Viewing Angle
38°
Width
5.08mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012