Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.460 |
5+ | €12.870 |
10+ | €11.840 |
20+ | €11.390 |
50+ | €10.570 |
Price for:Each
Minimum: 1
Multiple: 1
€13.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No586-2406-105F
Order Code3404731
Product Range586
Technical Datasheet
Lamp Base TypeMiniature Bayonet
LED ColourWhite
Bulb SizeT-3 1/4 (10mm)
Power Rating-
Wavelength Typ-
Luminous Intensity825mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating15mA
Product Range586
SVHCNo SVHC (21-Jan-2025)
Product Overview
Dialight's LED lamps offer long life and provide energy conservation.
- High brightness with low current draw - uses up to 90% less energy than incandescent
- No heat generated
- Resistant to shock and vibration
Technical Specifications
Lamp Base Type
Miniature Bayonet
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
15mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
White
Power Rating
-
Luminous Intensity
825mcd
Supply Voltage
28V
Product Range
586
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608