Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No591-2301-007NF
Order Code4256548
Product RangePrism 591 Series
Technical Datasheet
240 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.890 |
10+ | €1.350 |
25+ | €1.220 |
50+ | €1.090 |
100+ | €0.963 |
500+ | €0.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-2301-007NF
Order Code4256548
Product RangePrism 591 Series
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingSMD
Bulb Size3mm
Forward Current If10mA
Luminous Intensity15mcd
Forward Voltage2V
Viewing Angle40°
Height5.03mm
Width4.32mm
Product RangePrism 591 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
LED Mounting
SMD
Forward Current If
10mA
Forward Voltage
2V
Height
5.03mm
Product Range
Prism 591 Series
No. of LEDs
1LEDs
Bulb Size
3mm
Luminous Intensity
15mcd
Viewing Angle
40°
Width
4.32mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001