Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No591-3101-013F
Order Code4256553
Product RangePrism 591 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1600+ | €1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1600
Multiple: 1600
€2,016.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-3101-013F
Order Code4256553
Product RangePrism 591 Series
Technical Datasheet
LED ColourGreen, Yellow
No. of LEDs1LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current / ColourY 10mA, G 10mA
Luminous Intensity / ColourY 6.5mcd, G 8mcd
Forward Voltage / ColourY 2V, G 2V
Viewing Angle40°
Height5mm
Width4.3mm
Product RangePrism 591 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green, Yellow
LED Mounting
SMD
Forward Current / Colour
Y 10mA, G 10mA
Forward Voltage / Colour
Y 2V, G 2V
Height
5mm
Product Range
Prism 591 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
Y 6.5mcd, G 8mcd
Viewing Angle
40°
Width
4.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001