Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No591-3501-832F
Order Code3954695
Product RangePrism CBI 591 Series
Technical Datasheet
400 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.040 |
10+ | €3.760 |
25+ | €3.510 |
50+ | €3.260 |
100+ | €3.010 |
500+ | €2.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-3501-832F
Order Code3954695
Product RangePrism CBI 591 Series
Technical Datasheet
LED ColourRed, Green, Blue
No. of LEDs1LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 60mcd, G 150mcd, B 30mcd
Forward Voltage / ColourR 1.9V, G 3.4V, B 3.4V
Viewing Angle40°
Height5.03mm
Width4.3mm
Product RangePrism CBI 591 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green, Blue
LED Mounting
SMD
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 1.9V, G 3.4V, B 3.4V
Height
5.03mm
Product Range
Prism CBI 591 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 60mcd, G 150mcd, B 30mcd
Viewing Angle
40°
Width
4.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000674