Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No591-3501-833F
Order Code4256555
Product RangePrism 591 Series
Technical Datasheet
310 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.530 |
| 10+ | €4.610 |
| 25+ | €4.330 |
| 50+ | €4.060 |
| 100+ | €3.780 |
| 500+ | €3.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-3501-833F
Order Code4256555
Product RangePrism 591 Series
Technical Datasheet
LED ColourRed, Green, Blue
No. of LEDs1LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 60mcd, G 150mcd, B 30mcd
Forward Voltage / ColourR 2.4V, G 4.05V, B 4.05V
Viewing Angle40°
Height5.03mm
Width6.1mm
Product RangePrism 591 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green, Blue
LED Mounting
SMD
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.4V, G 4.05V, B 4.05V
Height
5.03mm
Product Range
Prism 591 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 60mcd, G 150mcd, B 30mcd
Viewing Angle
40°
Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001