Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No592-2323-31-3NF
Order Code4683897
Product RangePrism 592 Series
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €3.700 |
10+ | €2.720 |
25+ | €2.530 |
50+ | €2.340 |
100+ | €2.150 |
500+ | €1.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No592-2323-31-3NF
Order Code4683897
Product RangePrism 592 Series
LED ColourGreen
No. of LEDs2LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity18mcd
Forward Voltage2V
Viewing Angle-
Height10.29mm
Width4.57mm
Product RangePrism 592 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
LED Mounting
SMD
Forward Current If
10mA
Forward Voltage
2V
Height
10.29mm
Product Range
Prism 592 Series
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
18mcd
Viewing Angle
-
Width
4.57mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002721