Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No592-2324-313NF
Order Code4256556
Product RangePrism 592 Series
Technical Datasheet
1,290 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.260 |
10+ | €2.390 |
25+ | €2.180 |
50+ | €1.960 |
100+ | €1.750 |
500+ | €1.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No592-2324-313NF
Order Code4256556
Product RangePrism 592 Series
Technical Datasheet
LED ColourGreen, Yellow
No. of LEDs2LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current / ColourG 10mA, Y 10mA
Luminous Intensity / ColourG 4mcd, Y 2mcd
Forward Voltage / ColourG 2V, Y 2V
Viewing Angle-
Height11.55mm
Width4.57mm
Product RangePrism 592 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green, Yellow
LED Mounting
SMD
Forward Current / Colour
G 10mA, Y 10mA
Forward Voltage / Colour
G 2V, Y 2V
Height
11.55mm
Product Range
Prism 592 Series
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
G 4mcd, Y 2mcd
Viewing Angle
-
Width
4.57mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001