Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No5933-131-3131-3F
Order Code3996227
Product RangePrism 593 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.140 |
10+ | €3.680 |
25+ | €3.660 |
50+ | €3.410 |
100+ | €3.160 |
250+ | €2.910 |
500+ | €2.760 |
1000+ | €2.650 |
Price for:Each
Minimum: 1
Multiple: 1
€5.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5933-131-3131-3F
Order Code3996227
Product RangePrism 593 Series
Technical Datasheet
LED ColourYellow, Green
No. of LEDs3LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current / ColourY 10mA, G 10mA
Luminous Intensity / ColourY 13mcd, G 6mcd
Forward Voltage / ColourY 2V, G 2V
Viewing Angle-
Height16.08mm
Width19.94mm
Product RangePrism 593 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow, Green
LED Mounting
SMD
Forward Current / Colour
Y 10mA, G 10mA
Forward Voltage / Colour
Y 2V, G 2V
Height
16.08mm
Product Range
Prism 593 Series
No. of LEDs
3LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
Y 13mcd, G 6mcd
Viewing Angle
-
Width
19.94mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000763
Product traceability