Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No598-8560-207F
Order Code4683868
Product Range598 Series
Technical Datasheet
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.420 |
10+ | €0.285 |
100+ | €0.200 |
500+ | €0.164 |
1000+ | €0.151 |
Price for:Each
Minimum: 5
Multiple: 5
€2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8560-207F
Order Code4683868
Product Range598 Series
Technical Datasheet
LED ColourRed, Yellow
LED MountingSMD - Right Angle
Bulb Size-
Viewing Angle140°
Lens ShapeDome
Forward Current / ColourR 20mA, Y 20mA
Luminous Intensity / ColourR 90mcd, Y 200mcd
Forward Voltage / ColourY 2.4V, G 2.4V
Wavelength / ColourR 635nm, Y 590nm
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Yellow
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
R 90mcd, Y 200mcd
Wavelength / Colour
R 635nm, Y 590nm
Automotive Qualification Standard
-
LED Mounting
SMD - Right Angle
Viewing Angle
140°
Forward Current / Colour
R 20mA, Y 20mA
Forward Voltage / Colour
Y 2.4V, G 2.4V
Product Range
598 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006104