Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No598-8820-307F
Order Code4683863
Product Range598 Series
Technical Datasheet
2,990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.200 |
10+ | €1.590 |
25+ | €1.470 |
50+ | €1.340 |
100+ | €1.220 |
500+ | €1.060 |
Price for:Each
Minimum: 1
Multiple: 1
€2.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8820-307F
Order Code4683863
Product Range598 Series
Technical Datasheet
LED ColourRed Orange, Green, Blue
LED MountingSMD - Right Angle
Bulb Size-
Viewing Angle160°
Lens ShapeDome
Forward Current / ColourRO 20mA, G 20mA, B 20mA
Luminous Intensity / ColourRO 200mcd, G 560mcd, B 200mcd
Forward Voltage / ColourRO 2.4V, G 3.5V, B 3.5V
Wavelength / ColourRO 610nm, G 530nm, B 475nm
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red Orange, Green, Blue
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
RO 200mcd, G 560mcd, B 200mcd
Wavelength / Colour
RO 610nm, G 530nm, B 475nm
Automotive Qualification Standard
-
LED Mounting
SMD - Right Angle
Viewing Angle
160°
Forward Current / Colour
RO 20mA, G 20mA, B 20mA
Forward Voltage / Colour
RO 2.4V, G 3.5V, B 3.5V
Product Range
598 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001