Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.220 |
5+ | €4.110 |
10+ | €3.980 |
20+ | €3.900 |
Price for:Each
Minimum: 1
Multiple: 1
€4.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 616-1132-130F is a red panel-mount LED Indicator made of polycarbonate housing. The low power consumption uses up to 90% less energy than an incandescent indicator.
- No heat generated
- Solder terminals electrical connection
- Long life, lasting up to 100K hours
- -25 to 85°C Operating temperature range
Applications
Industrial, Signalling, Maintenance & Repair
Technical Specifications
LED Colour
Red
Mounting Hole Dia
16mm
Luminous Intensity
60mcd
Product Range
-
Operating Voltage
12VDC
Forward Current If
15mA
IP / NEMA Rating
Not Rated
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008391