Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA14531-00FXDEVKT-U
Order Code3265422
Your Part Number
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.660 |
Price for:Each
Minimum: 1
Multiple: 1
€34.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14531-00FXDEVKT-U
Order Code3265422
Technical Datasheet
Silicon ManufacturerDialog Semiconductor
Silicon Core NumberDA14531
Kit Application TypeWireless Communication
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsDev Board USB DA14531
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
USB development kit for DA14531 for SW development. The DA14531 SmartBond TINY™ Development Kit USB gives all the flexibility to develop applications in a small and portable form factor.
- One mikroBUS™ connector enable to expand functionality of kits w/ hundreds of click boards, shields
- User debugging DIP switch
- On-board 2Mbit SPI data flash
- On-board Segger chip gives you complete debugging capability
- One user LED
- One user button and one reset button
- Support for coin cell battery
- SmartSnippets™ Studio to profile and fine tune the power consumption of your application
Contents
SmartBond™ DA14531 Bluetooth low energy USB board.
Technical Specifications
Silicon Manufacturer
Dialog Semiconductor
Kit Application Type
Wireless Communication
Kit Contents
Dev Board USB DA14531
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
DA14531
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102965