Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14580UNDB-P
Order Code2729273
Technical Datasheet
Silicon ManufacturerDialog Semiconductor
Core Architecture-
Core Sub-ArchitectureCortex-M0
Silicon Core NumberDA14580
Silicon Family Name-
For Use WithDA14580 Development Kit Pro
Kit ContentsDaughter Board DA14580
Product Range-
Alternatives for DA14580UNDB-P
1 Product Found
Product Overview
The DA14580UNDB-P from Dialog Semiconductor is a daughterboard WL-CSP34 to fit the starter kit in DA14580 development kit-pro.
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Dialog Semiconductor
Core Sub-Architecture
Cortex-M0
Silicon Family Name
-
Kit Contents
Daughter Board DA14580
SVHC
No SVHC (12-Jan-2017)
Core Architecture
-
Silicon Core Number
DA14580
For Use With
DA14580 Development Kit Pro
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1