Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €79.770 |
Price for:Each
Minimum: 1
Multiple: 1
€79.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA16200MOD-DEVKT
Order Code3526909
Silicon ManufacturerDialog Semiconductor
Silicon Core NumberDA16200
Kit Application TypeWireless Communication
Application Sub TypeWiFi with IOT
Kit ContentsDev Kit DA16200
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- DA16200 ultra low power Wi-Fi SoC development kit
- Highly integrated ultra-low power Wi-Fi® system module
- Best RF performance
- SoC runs full networking OS and TCP/IP stack
- Built-in 4-channel auxiliary ADC for sensor interfaces
- Advanced security
- Built-in hardware crypto engines for advanced security
- Complete software stack
- eMMC/SD Expanded Memory
Technical Specifications
Silicon Manufacturer
Dialog Semiconductor
Kit Application Type
Wireless Communication
Kit Contents
Dev Kit DA16200
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
DA16200
Application Sub Type
WiFi with IOT
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003