Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €394.610 |
Product Information
Product Overview
The DA7218-EVAL from Dialog Semiconductor is an evaluation board designed to allow measurement and evaluation of the DA7218 device. The DA7218 is an ultra low power stereo codec with single ended headphone driver. The board connects to the digital IO board for USB control and for digital audio input/output via the digital audio interface. All analogue audio codec functionalities are contained within the DA7218 evaluation board (EVB). The EVB is supplied with a USB memory stick containing various documents and a GUI to allow the user to control the DA7218. The GUI is called SmartCanvas. It uses a simple graphical interface allowing the DA7218 to be controlled via a USB port of a PC. This board has a number of jumper links to enable the user to change the system configuration and to allow them to make appropriate measurements, although, in reality, few jumper links are required to be altered for standard operations of the device.
Applications
Audio
Technical Specifications
Dialog Semiconductor
Audio
Evaluation Board DA7218
DA7218
Stereo Audio CODEC
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate