Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.930 |
Product Information
Product Overview
CC-ST-DX58-ZK is a Digi ConnectCore MP133 Secure Ethernet System-On-Module (SOM). This intelligent, wireless and secure embedded SOM family based on the STM32MP1 MPU with turnkey Linux support in the Digi SMTplus standard form factor. The scalable Digi ConnectCore MP1 module family provides ideal options for headless gateway products with rich connectivity requirements and display devices with advanced HMIs powered by a 3D graphics processing unit (GPU) and camera support. Digi ConnectCore MP1 system-on-modules are designed for industrial and medical use with high levels of security, reliability, performance and 10+ year longevity.
- Digi ConnectCore MP133: single core STM32MP133C, Arm® Cortex®-A7 at 650MHz
- Secure boot, crypto engine
- Memory: 256MB SLC NAND flash and 256MB DDR3L
- Temperature of -40°C to 85°C (-40°F to 185°F); depending on use case and enclosure/system design
- 2x 10/100M or Gigabit Ethernet, GMAC IEEE 1588v2, MII/RMII/RGMII
- Digi TrustFence embedded security framework
- Interfaces/peripherals: 5x I2C, 4x UART + 4x USART, 5x SPI (4 with full duplex I2S), 2x SAI
- Relative humidity range from 5% to 90% (non-condensing)
- Mechanical dimension is 29mm x 29mm x 3mm (1.14in x 1.14in x 0.12in)
- 3 year product warranty
Technical Specifications
Industrial-Grade, Scalable, Embedded SOM Platform, Power Management
ADC/DAC, CAN FD, DFSDM, HDMI, I2C, I2S, PWM, SAI, SDMMC, SPI, SPDIF, UART, USART, USB
No SVHC (21-Jan-2025)
100Mbps
ConnectCore MP133 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate