Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €432.220 |
Price for:Each
Minimum: 1
Multiple: 1
€432.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-WMX8-KIT
Order Code3529943
Technical Datasheet
Silicon ManufacturerNXP
Silicon Family Namei.MX 8X
Core ArchitectureARM
Core Sub-ArchitectureCortex-A35, Cortex-M4F
Silicon Core Numberi.MX 8QuadXPlus
Kit ContentsConnectCore 8X SBC Pro w/Dual Enet, 802.11a/b/g/n/ac & BT 5, Cable/Antenna/Pwr Supply & Accessories
Product Range-
SVHCTo Be Advised
Product Overview
- Digi ConnectCore 8X SBC Pro development kit
- Industrial i.MX 8X quad-core SOM and SBC platform family
- Compact Pico-ITX form factor (100 mm x 72 mm)
- Power management with both hardware and software support for low-power designs
- Multi-display and camera capabilities with hardware acceleration
- Pre-certified dual-band 802.11a/b/g/n/ac 2x2 and Bluetooth 5 connectivity
- Seamless cellular modem and Digi XBee® 3 integration
- Cloud and edge compute services integration
- Built-in Digi TrustFence® device security
- Yocto Project Linux and Android support
Contents
1 x Digi ConnectCore® 8X SBC Pro with dual-Ethernet, 802.11a/b/g/n/ac and Bluetooth® 5, 1 x console port cable, 1 x dual-band antenna, Power supply and accessories.
Technical Specifications
Silicon Manufacturer
NXP
Core Architecture
ARM
Silicon Core Number
i.MX 8QuadXPlus
Product Range
-
Silicon Family Name
i.MX 8X
Core Sub-Architecture
Cortex-A35, Cortex-M4F
Kit Contents
ConnectCore 8X SBC Pro w/Dual Enet, 802.11a/b/g/n/ac & BT 5, Cable/Antenna/Pwr Supply & Accessories
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03