Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €31.380 |
Product Information
Product Overview
The XB24CAUIT-001 from DIGI International is an XBee 802.15.4 through-hole module with U.FL connector. It provides OEMs with a common footprint shared by multiple platforms including multipoint and ZigBee/mesh topologies and both 2.4GHz and 900MHz solutions. OEMs deploying the XBee can substitute one XBee for another, depending upon dynamic application needs with minimal development, reduced risk and shorter time to market. This RF module is ideal for applications requiring low latency and predictable communication timing. Providing quick, robust communication in point to point, peer to peer and multipoint/star configurations, XBee 802.15.4 products enable robust end point connectivity with ease. The module seamlessly interfaces with compatible gateways, device adapters and range extenders, providing developers with true beyond the horizon connectivity. It has -40°C to 85°C temperature range, S2C hardware, (4) 10bit ADC inputs, 0.960 x 1.087inch dimension, 2.1V to 3.6V supply voltage.
- Low cost, easy to deploy modules provide critical end point connectivity to devices and sensors
- Built with SiliconLabs EM357 SoC, point to multipoint network topology, ISM 2.4GHz frequency band
- FCC, IC (North America), ETSI (Europe) approved
- Provides an upgrade path to DigiMesh® or ZigBee® mesh protocols if desired
- Simple, out of the box RF communications, no configuration needed
- UART, SPI serial data interface, data rate is RF 250Kbps, serial up to 1Mbps
- 200ft (60m) indoor/urban range, 4000ft (1200m) outdoor/RF line of sight range
- 3.1mW (+5dbm)/6.3mw (+8dbm) boost mode transmit power, 16 channel
- 128bit AES encryption, receiver sensitivity (1% per) is -100dBm/-102dBm boost mode
- API or AT commands, local or over-the-air (OTA) configuration method
Applications
RF Communications
Technical Specifications
DSSS
2.4GHz
2.1V
SPI, UART
Xbee Series
250Kbps
-102dBm
3.6V
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate