Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB24CDMWIT-001
Order Code4722677
Product RangeXBee Series
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €27.850 |
Price for:Each
Minimum: 1
Multiple: 1
€27.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB24CDMWIT-001
Order Code4722677
Product RangeXBee Series
Technical Datasheet
RF ModulationDSSS
Data Rate Max250Kbps
Frequency Max2.4GHz
Sensitivity dBm-102dBm
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Module InterfaceSPI, UART
Supply Current45mA
Product RangeXBee Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
XB24CDMWIT-001 is a Digi XBee® DigiMesh® S2C 2.4 embedded RF module that provides wireless connectivity to electronic devices using a globally deployable 2.4GHz transceiver. This module uses the DigiMesh networking protocol. This innovative, peer-to-peer mesh network offers users added network stability through self-healing, dense network operation, extending the operational life of battery dependent networks. It is ideal for low-power applications.
- No configuration needed for out-of-the-box RF communications
- Common Digi XBee footprint for a variety of RF module and simple topology to deploy and grow
- 2.4GHz for worldwide deployment
- Outdoor RF line-of-sight range up to 3.2km (2miles) with high-gain antennas
- DigiMesh peer-to-peer mesh networking protocol
- Supports self-healing and discovery for network stability
- RF 250Kbps, serial up to 1Mbps data rate and UART, SPI serial data interface
- ISM 2.4GHz frequency band, though hole form factor, wire antenna
- 15 digital I/O, operating temperature range from -40ºC to 85ºC (-40ºF to 185ºF)
- 2.1 to 3.6V supply voltage and DSSS (Direct Sequence Spread Spectrum) interference immunity
Technical Specifications
RF Modulation
DSSS
Frequency Max
2.4GHz
Supply Voltage Min
2.1V
Module Interface
SPI, UART
Product Range
XBee Series
Data Rate Max
250Kbps
Sensitivity dBm
-102dBm
Supply Voltage Max
3.6V
Supply Current
45mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001