Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €76.570 |
5+ | €67.000 |
10+ | €55.510 |
50+ | €49.770 |
Product Information
Product Overview
XBee Wi-Fi embedded RF module provides simple serial to IEEE 802.11 connectivity. By bridging the low power/low cost requirements of wireless device networking with the proven infrastructure of 802.11, the XBee Wi-Fi creates new wireless opportunities for energy management, process and factory automation, wireless sensor networks, intelligent asset management and more. Featuring easy provisioning methods and native Device Cloud by Etherios™ connectivity, XBee Wi-Fi modules give developers the fastest IPto- device and device to cloud capability possible. Focused on the rigorous requirements of these wireless device networks, the module gives developers IP to device and device to cloud capability. XBee modules offer developers tremendous flexibility and are available in surface mount and through-hole form factors. The XBee Wi-Fi shares a common footprint with other XBee modules. This allows different XBee technologies to be drop-in replacements for each other.
- Native Device Cloud integration for data acquisition and device management
- Hardware and software complete module easily joins existing 802.11 b/g/n (Wi-Fi) infrastructures
- Common XBee footprint allows OEMs to support a variety of wireless protocols
- Flexible SPI and UART serial interfaces
- Available in Surface Mount and Through Hole form factors
- Support for low power sleeping applications with <lt/>6 μA power-down current
- Simple provisioning methods including Soft AP and Wi-Fi Protected Setup (WPS)
Applications
Communications & Networking, Embedded Design & Development, Wireless
Technical Specifications
RF Communications, Wireless Connectivity WiFi
IEEE 802.11b/g/n
SPI, UART
3.46V
To Be Advised
-
72Mbps
3.14V
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate