Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB3-24Z8CM
Order Code3529960
Product RangeXBee 3 PRO Series
Technical Datasheet
607 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.630 |
5+ | €22.620 |
10+ | €22.610 |
50+ | €22.600 |
100+ | €22.590 |
Price for:Each
Minimum: 1
Multiple: 1
€22.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB3-24Z8CM
Order Code3529960
Product RangeXBee 3 PRO Series
Technical Datasheet
Module ApplicationsWireless Connectivity
MCU Supported FamiliesEFR32MG
Wireless ProtocolZigbee 3.0
Data Rate1Mbps
Module InterfaceI2C, SPI, UART
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Product RangeXBee 3 PRO Series
SVHCTo Be Advised
Product Overview
- Digi XBee 3 pro Zigbee 3.0 module
- Silicon Labs EFR32MG SoC
- RF 250Kbps, serial up to 1Mbps
- ISM 2.4GHz band
- UART, SPI, I2C interface
- Micro mounting
- Chip antenna
- DSSS (Direct Sequence Spread Spectrum)
- Supply voltage of 2.1V to 3.6V
Technical Specifications
Module Applications
Wireless Connectivity
Wireless Protocol
Zigbee 3.0
Module Interface
I2C, SPI, UART
Supply Voltage Max
3.6V
SVHC
To Be Advised
MCU Supported Families
EFR32MG
Data Rate
1Mbps
Supply Voltage Min
2.1V
Product Range
XBee 3 PRO Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361