Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €85.070 |
Price for:Each
Minimum: 1
Multiple: 1
€85.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXK3-Z8S-WZM
Order Code3529948
Technical Datasheet
Kit Application TypeWireless Connectivity
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32MG
Application Sub TypeZigBee
Kit Contents3x Digi XBee Grove Dev Brds/ZigBee SMT Modules, 3x USB Cables/Antennas, Web/Video-Based Instruction
Product Range-
SVHCTo Be Advised
Product Overview
- Digi XBee 3 Zigbee mesh kit
- Silicon Labs EFR32MG SoC
- RF 250Kbps, serial up to 1Mbps
- ISM 2.4GHz band
- UART, SPI, I2C interface
- DSSS (Direct Sequence Spread Spectrum)
- Supply voltage of 2.1V to 3.6V
Contents
3 Digi XBee grove development board, 3 Digi XBee ZigBee SMT modules, 3 micro-USB cables, 3 antennas, Comprehensive web and video-based instruction.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Application Type
Wireless Connectivity
Silicon Core Number
EFR32MG
Kit Contents
3x Digi XBee Grove Dev Brds/ZigBee SMT Modules, 3x USB Cables/Antennas, Web/Video-Based Instruction
SVHC
To Be Advised
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
ZigBee
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03