Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €257.040 |
Price for:Each
Minimum: 1
Multiple: 1
€257.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No1430-125
Order Code4254105
Technical Datasheet
Scope Channels2 Channel
Bandwidth60MHz
Sampling Rate125MSPS
Resolution (Bits)14bit
Product TypeDigitizer
For Use WithFBGA Boards
Product Range-
Display Memory Depth-
Calculated Rise Time-
Kit Contents1430-125 Zmod Digitizer, Digilent Custom Packaging With Protective Foam
Manufacturer Warranty-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Scope Channels
2 Channel
Sampling Rate
125MSPS
Product Type
Digitizer
Product Range
-
Calculated Rise Time
-
Manufacturer Warranty
-
SVHC
No SVHC (21-Jan-2025)
Bandwidth
60MHz
Resolution (Bits)
14bit
For Use With
FBGA Boards
Display Memory Depth
-
Kit Contents
1430-125 Zmod Digitizer, Digilent Custom Packaging With Protective Foam
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074731