Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.880 |
5+ | €12.620 |
Product Information
Product Overview
210-068 is a PmodRS232 Converter Module Board (the RS232 module) translates voltage from the logic levels used by Digilent system boards to the RS232 voltage used for serial communications. The RS232 module creates a two way I/O exchange by converting RS232 voltage to logic level voltage and converting logic voltage to RS232 voltage. RS232 voltage levels are -3 to -12V for a logic 1, and +3 to +12 for a logic 0. The RS232 module is configured as a data communications equipment (DCE) device. It connects to data terminal equipment (DTE) devices, such as the serial port on a PC, using a straight through cable.
- An Analog Devices ADM3232E RS232 transceiver
- A DB9 connector and 6 pin header
- Transmit and receive data functions
- Optional RTS and CTS handshaking functions
- Small form factor (1.00inch x 1.30inch)
Applications
Communications & Networking, Industrial, Portable Devices
Technical Specifications
Converter Module Board
-
-
Digilent
PmodRS232 Converter Module Board
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate