Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.600 |
| 5+ | €14.310 |
Product Information
Product Overview
PMODACL2 is an ultralow power, 3-axis MEMS accelerometer that consumes less than 2μA at a 100Hz output data rate and 270nA when in motion triggered wake up mode. Unlike accelerometers that use power duty cycling to achieve low power consumption, the ADXL362 does not alias input signals by undersampling; it samples the full bandwidth of the sensor at all data rates. The ADXL362 always provides 12bit output resolution; 8bit formatted data is also provided for more efficient single byte transfers when a lower resolution is sufficient. Measurement ranges of ±2 g, ±4 g, and ±8 g are available, with a resolution of 1 mg/LSB on the ±2 g range.
- User selectable resolution
- Single or double tap detection
- Activity and inactivity monitoring
- Free fall detection
- SPI Communication
- Based on the Analog Devices ADXL362 3-Axis MEMS accelerometer
Applications
Sensing & Instrumentation
Contents
PmodACL2 accelerometer module, 6inch 12 pin cable, a 6inch 2 x 6 pin to dual 6 pin cable.
Technical Specifications
Expansion Board
Accelerometer - Three-Axis
No SVHC (21-Jan-2025)
ADXL362
PmodACL2 Digital Accelerometer Module, Cables & Headers
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate