Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-312
Order Code3408876
Technical Datasheet
Accessory TypePmod MIC3 MEMS Microphone
Product Range-
Product Overview
- Pmod MIC3 MEMS microphone with adjustable gain
- Powered by the Knowles Acoustics SPA2410LR5H-B microphone
- Texas Instruments ADCS7476 analogue-to-digital converter
- MEMS microphone module with digital interface
- Transform audio inputs with 12bit A/D converter
- Adjust incoming volume with on-board potentiometer
- up to 1MSPS of data
- Small PCB size for flexible designs 1.1inch x 0.8inch (2.8cm x 2.0cm)
- 6-pin Pmod connector with SPI interface
- Follows Digilent Pmod interface specification type 2
Contents
Pmod MIC3, Antistatic custom Pmod packaging.
Technical Specifications
Accessory Type
Pmod MIC3 MEMS Microphone
Product Range
-
For Use With
Knowles Acoustics SPA2410LR5H-B Microphone & Texas Instruments ADCS7476 ADC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165