Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €258.990 |
Product Information
Product Overview
The 410-346-20 from Digilent is an Arty Z7 development platform for embedded vision. It is a ready to use development platform designed around the Zynq-7000™ All Programmable System-on-Chip (AP SoC) from Xilinx. The Zynq-7000 architecture tightly integrates a dual core, 650MHz ARM Cortex-A9 processor with Xilinx 7-series FPGA logic. This pairing grants the ability to surround a powerful processor with a unique set of software defined peripherals and controllers, tailored by users for the target application. The Vivado, Petalinux and SDSoC toolsets each provide an approachable path between defining custom peripheral set and bringing its functionality up to a Linux OS or bare metal program running on the processor.
- 512MB DDR3 with 16bit bus at 1050Mbps
- 16MB quad-SPI flash with factory programmed 48bit globally unique EUI-48/64™ compatible identifier
- Programmable from JTAG, quad-SPI flash and microSD card
- Powered from USB or any 7V to 15V external power source, microSD slot
- Gigabit Ethernet PHY, USB-JTAG programming circuitry, USB-UART bridge
- HDMI sink port (input), HDMI source port (output), PWM driven mono audio output with 3.5mm jack
- 4 push-buttons, 2 slide switches, 4 LEDs, 2 RGB LEDs
- Two standard Pmod ports, 16 total FPGA I/O Arduino/chipKIT shield connector
- Compatible with Xilinx’s high performance Vivado Design Suite
- USB OTG PHY (supports host only)
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Xilinx
Zynq-7000
Cortex-A9
Dev Board XC7Z020-1CLG400C
No SVHC (21-Jan-2025)
32bit
ARM
XC7Z020-1CLG400C
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate