Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €378.090 |
Price for:Each
Minimum: 1
Multiple: 1
€378.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-351-20
Order Code4666487
Technical Datasheet
Silicon ManufacturerXilinx
No. of Bits32bit
Silicon Family NameZynq-7000
Core ArchitectureARM, FPGA
Core Sub-ArchitectureCortex-A9
Silicon Core NumberXC7Z020-1CLG400C
Kit ContentsSoC Development Board Zybo Z7-20 w/Heat Sink, Digilent Cardboard Packaging with Protective Foam
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Zynq-7000
Core Sub-Architecture
Cortex-A9
Kit Contents
SoC Development Board Zybo Z7-20 w/Heat Sink, Digilent Cardboard Packaging with Protective Foam
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM, FPGA
Silicon Core Number
XC7Z020-1CLG400C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122926