Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.720 |
Price for:Each
Minimum: 1
Multiple: 1
€19.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-361
Order Code2851445
Technical Datasheet
Accessory TypeBreadboard Adapter
For Use WithAnalog Discovery Tool
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Breadboard adapter for Analog Discovery. It is intended to be used with the Analog Discovery tool to provide a prototyping surface with a secure connection. It provides a female header to pass through all connections from the Analog Discovery 2 as well as a prototyping surface. The PCB provides two power rails directly routed from the V+ and V- pins on the Analog Discovery. Components and wires can be soldered to the prototyping surface and power rails. Alternatively the half-sized breadboard can be affixed (permanently) to the adapter to provide connections (one half-sized solderless breadboard is included).
- Protoboard area consists of twenty-six rows of 10 plated through-holes
- Two 26 hole V+, V- and GND rails routed from the 30-pin connector
- 30-pin female headers pass through all signals from the Analog Discovery
- Provides an alternative to the flywires for Analog Discovery
- Direct connection with the Analog Discovery tools
- Additional pass through Analog Discovery header for easy connection
- Connected power rails
- Solderless breadboard for an alternative setup
Technical Specifications
Accessory Type
Breadboard Adapter
Product Range
-
For Use With
Analog Discovery Tool
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080286