Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €299.880 |
Price for:Each
Minimum: 1
Multiple: 1
€299.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-398
Order Code3517637
Technical Datasheet
Silicon ManufacturerXilinx
No. of Bits-
Silicon Family NameArtix-7
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberXC7A100T-1CSG324I
Kit ContentsUSB104 A7-100T Brd w/4x 0.6" Standoffs, 1.5m USB 2.0 A-B Cable, 30W/5V/6A Supply w/US & EU Adapters
Product Range-
Product Overview
- Artix-7 FPGA development board in PC/104 form factor
- Artix-7 100T (XC7A100T-1CSG324I) FPGA
- 512MB DDR3/DDR3L with 16-bit bus at 800Mbps (1.5V) or 667Mbps (1.35V)
- 16MB quad-SPI flash for storing FPGA configuration
- Powered from a 5V external DC adapter attached to barrel jack or from USB header
- Automatic switching between USB and external power, with external receiving preference
- NCP380 load switch limits USB current to 2 amps and reduces in-rush current
- USB-JTAG programming circuitry, USB-UART bridge, DPTI/DSPI data transfer interface
- On-board USB hub eliminates the need for multiple USB cable connections
Contents
USB104 A7-100T board with four 0.6" standoffs, 1.5m USB 2.0 A to B shielded cable, 30W, 5V/ 6A power supply with US and EU adapters.
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Artix-7
Core Sub-Architecture
-
Kit Contents
USB104 A7-100T Brd w/4x 0.6" Standoffs, 1.5m USB 2.0 A-B Cable, 30W/5V/6A Supply w/US & EU Adapters
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
XC7A100T-1CSG324I
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001