Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,334.000 |
Product Information
Product Overview
6069-410-006-1 is a WebDAQ 504 internet enabled vibration-acoustic data logger. It is a stand-alone, vibration and acoustic data logger designed for remote monitoring, analysis, and control. All the intelligence is built into the WebDAQ, eliminating the need for a PC or additional software. By using the embedded WebDAQ web server, users can easily configure simple or sophisticated applications, log data, update digital outputs and/or send notifications based on alarm conditions, and view real-time data from any location and any device with a web browser. The WebDAQ 504 provides four simultaneous IEPE inputs for measuring sensors like accelerometers and microphone. Housed in a heavy-duty chassis, the WebDAQ 504 is rugged enough for industrial applications.
- 24-bit A/D converter, Up to 51kS/s/ch sample rate
- Real-time FFTs for continuous monitoring and analysis
- Log data to internal storage or mapped network storage
- Internal 3GB memory - optional SD card and USB slots
- Built-in web server allows access from any device with a web browser
- Alarming and notifications with email and SMS messaging
- Export data to csv, UFF, or binary for other applications
- Easy, flexible task scheduling, no driver software to install
- Ethernet port for connecting to a network or PC, Wi-Fi support (Wi-Fi dongle is not included)
- Four digital I/O for triggers and alarms
Contents
WebDAQ 504 internet enabled vibration-acoustic data logger, Power supply 9VDC output, Ethernet cable, Field changeable AC input plug (USA style), Field changeable AC input plug (EU style), Field changeable AC input plug (UK style), Printed inserts: WebDAQ series quick start, WebDAQ Firmware update procedure, Digilent packaging assembly/foam, etc.
Technical Specifications
Acoustic & Vibration
-
Ethernet, SD Card, USB, Wi-Fi
-
4 Channel
51.2 kS/s
LED Indicator
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate