Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,405.000 |
Product Overview
USB-2637 is a USB-2600 series high-speed, high-channel USB based DAQ device. It features up to 64 SE analogue inputs, 16-bit resolution, 1 MS/s sample rate, four 16-bit analogue outputs, 24 digital I/O, four 32-bit counters, and four 32-bit timers. The optional TB-103 screw terminal board connects directly to the 40-pin headers on a USB-2600 Series board, and secures to the board with the included stand-offs, giving access to all signal I/O. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- ±10V input range
- No external power required
- PCB dimension (L × W) is 152.4 × 150.62mm
Contents
USB-2637, USB cable, Accessory kit including standoffs and nuts, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
64Channels
10V
3.1MHz
150.62mm
-
1MSPS
360mA
-
152.4mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate