Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,650.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,650.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No6069-410-027
Order Code4126381
Technical Datasheet
Product TypeExpansion Module
For Use WithDigilent TC-32 Thermocouple Measurement Devices
Product Range-
Product Overview
TC-32-EXP is a 32-channel thermocouple input expansion device for TC-32 with 8 digital inputs and 32 digital outputs/ alarms It adds 32 differential thermocouple (TC) inputs to TC-32 for a total of 64 TC channels (includes 40-pin ribbon cable for connecting to TC-32)).
- Two 24-bit ADCs (one ADC per 16 inputs)
- TC channels field-to-host isolation
- 3s/s per update rate
- Support for type J, K, R, S, T, N, E, and B thermocouples, software-selectable per channel
- One integrated cold junction compensation (CJC) sensor per TC input
- Open thermocouple detection (OTD) to detect faulty TC connections
- 8 digital inputs, isolated from TC and host
- 32 digital outputs/alarms isolated from TC inputs and host
- DIO connections are made to 50-pin header connector
- Powered by host TC-32
Contents
32-channel thermocouple input expansion device, 40-pin ribbon cable.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Type
Expansion Module
Product Range
-
For Use With
Digilent TC-32 Thermocouple Measurement Devices
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.81