Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €499.670 |
Product Overview
USB-CTR08 is a high-speed counter/timer device with eight counter I/O, 48MHz input frequency, up to 64-bit resolution, up to 8 MB/s scan rates, multiple counter modes, four pulse-width modulation (PWM) timers, and eight digital I/O. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™. An OEM, board-only version of the USB-CTR08 with header connectors instead of screw terminals is available and can be ordered directly from MCC.
- Supports totalize, period, pulse width, and timing counter input modes
- Four independent pulse-width modulation (PWM) timers
- Eight bit-configurable digital I/O channels
- Synchronous high-speed reads of digital and counter inputs
- High-speed pulse counter for general counting applications
Contents
USB-CTR08, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
8Channels
5.5V
48MHz
89.9mm
-
-
100mA
35.6mm
127mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate