Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGILENT
Manufacturer Part No6069-410-059
Order Code4126404
Your Part Number
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €434.400 |
Price for:Each
Minimum: 1
Multiple: 1
€434.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No6069-410-059
Order Code4126404
Technical Datasheet
Product TypeMultifunction I/O Device
Sampling Rate250kSPS
Resolution (Bits)16bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's8I/O's
Supply Voltage Range-
Operating Temperature Range0°C to 55°C
For Use WithData Acquisition & Control
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB-1608G is a 16-bit, 250ks/s multifunction DAQ device. USB-1608G Series devices are low-cost, high-speed, analogue and digital I/O USB devices. It offers up to eight DIFF or 16 SE analogue inputs, eight digital I/O channels, two counter inputs and one timer output.
- ±10V, ±5V, ±2V, ±1V input ranges
- Eight individually configurable digital I/O channels
- Screw terminals for field wiring connections
- Supported Windows® 11/10/8/7/, Vista®XP 32/64-bit, Linux®, Android OS
- No external power required
Contents
USB-1608G, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Type
Multifunction I/O Device
Resolution (Bits)
16bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
Data Acquisition & Control
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
250kSPS
No. of Input Channels
16Channels
No. of I/O's
8I/O's
Operating Temperature Range
0°C to 55°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9