Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-QUAD08
Order Code4528653
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €634.760 |
Price for:Each
Minimum: 1
Multiple: 1
€634.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-QUAD08
Order Code4528653
Technical Datasheet
Product TypeQuadrature Encoder Input Device
Sampling Rate-
Resolution (Bits)48bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's8I/O's
Operating Temperature Range0°C to +60°C
For Use WithDigilent DAQ Systems
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Type
Quadrature Encoder Input Device
Resolution (Bits)
48bit
No. of Output Channels
-
Operating Temperature Range
0°C to +60°C
Product Range
-
Sampling Rate
-
No. of Input Channels
8Channels
No. of I/O's
8I/O's
For Use With
Digilent DAQ Systems
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate