Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-SSR24
Order Code4528654
Product RangeUSB-SSR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €561.06 |
Price for:Each
Minimum: 1
Multiple: 1
€561.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-SSR24
Order Code4528654
Product RangeUSB-SSR Series
Technical Datasheet
Product TypeUSB Solid State I/O Module Interface Device
Contact Configuration-
No. of Relays24Relays
Bus Connector TypeUSB
Switching Voltage Max-
Switching Current Max-
Bandwidth-
For Use WithMonitor and Control SSR I/O Modules
Product RangeUSB-SSR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Type
USB Solid State I/O Module Interface Device
No. of Relays
24Relays
Switching Voltage Max
-
Bandwidth
-
Product Range
USB-SSR Series
Contact Configuration
-
Bus Connector Type
USB
Switching Current Max
-
For Use With
Monitor and Control SSR I/O Modules
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate