Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGITRON
Manufacturer Part No2023P7-7BAR
Order Code4538868
Product Range2000P Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €475.610 |
| 5+ | €466.100 |
| 10+ | €456.580 |
| 20+ | €447.080 |
Price for:Each
Minimum: 1
Multiple: 1
€475.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGITRON
Manufacturer Part No2023P7-7BAR
Order Code4538868
Product Range2000P Series
Technical Datasheet
Pressure Measuring Range0mbar to 7bar
Resolution (in H2O)2815
Accuracy0.15%
Response Time12min
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range2000P Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
2023P7-7BAR is a 2000P series hand-held digital manometer. It is easy to operate, reliable and built to meet the performance and cost demands of today's industrial and HVAC professionals. Representing a new standard in pressure measurement, this digital manometer features a number of innovative functions designed to make the operator's job easier.
- Operating range of 7bar
- Positive and negative (vacuum) pressure measurement
- Auto ranging displays for precise readings
- Selectable auto switch-off saves on operation cost and battery life
- IP67 BSI Cert 229/000132 – dust and waterproof for added protection
- Selectable pressure units: psi, mbar, inH2O, mmH2O, mmHg, inHg, Pa
- 12.7mm / 0.5” custom L.C.D. display
- Dimension is 155 x 67 x 40mm/6.1 x 2.6 x 1.6”
- Operating temperature range from 0°C to +50°C/+14°F to +122°F (ambient)
Technical Specifications
Pressure Measuring Range
0mbar to 7bar
Accuracy
0.15%
Operating Temperature Min
-10°C
Product Range
2000P Series
Resolution (in H2O)
2815
Response Time
12min
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3