Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIGIVIEW
Manufacturer Part NoDV3100
Order Code1872225
Technical Datasheet
No. of Data Channels18
No. of Clock Inputs8
Data Memory Size-
Frequency100MHz
Power Consumption2.5W
External Height0.75"
External Width2.8"
External Depth4.75"
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Automatic real-time hardware compression (tri-mode)
- Eliminates resolution vs. depth trade-off
- Flexible, cascadable sequencers (4 x 4)
- Ground current protection
- 18-channels @ 100 MHz (10 ns)
- 64-bit ready
Applications
Test & Measurement, Signal Processing, Embedded Design & Development
Contents
Channel Cables, USB Cable, Micro grabber Clips and Software CD
Technical Specifications
No. of Data Channels
18
Data Memory Size
-
Power Consumption
2.5W
External Width
2.8"
Weight
-
SVHC
No SVHC (17-Dec-2014)
No. of Clock Inputs
8
Frequency
100MHz
External Height
0.75"
External Depth
4.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3