Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDINO-LITE
Manufacturer Part NoAM2111
Order Code2415114
Also Known As4712805479160
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €206.350 |
Price for:Each
Minimum: 1
Multiple: 1
€206.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDINO-LITE
Manufacturer Part NoAM2111
Order Code2415114
Also Known As4712805479160
Technical Datasheet
Magnification10x to 70x, 200x
For Use WithDino-Lite Basic Digital Microscopes
Working Distance-
Camera Type640X480 Pixels
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatives for AM2111
1 Product Found
Product Overview
The Dino-Lite Basic AM2111 is an easy-to-use digital microscope that will stimulate interest and excitement for education and microscopy enthusiasts with magnification from 20x up to 200x depending on working distance. It allows the user to conveniently share observations under the microscope and also record them directly on a computer using friendly software for Windows or MAC operating systems. The AM2111 is an update to the AM2011 with increased durability and improved focus dial movement.
- Up to 30 frames per second (fps)
- 640x480 pixels (VGA)
- Supported on Windows 8, 7, Vista and XP / MAC OS 10.4 or later
- 20x~50x, 200x Magnification rate
Technical Specifications
Magnification
10x to 70x, 200x
Working Distance
-
Product Range
-
For Use With
Dino-Lite Basic Digital Microscopes
Camera Type
640X480 Pixels
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90118000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25