You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DINO-LITE RK-10A

Microscope Stand, 230mm Height, 360° Rotating Horizontal Arm

DINO-LITE RK-10A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DINO-LITE DINO-LITE
Manufacturer Part No:
RK-10A
Order Code:
2502090
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
4712805474820
Technical Datasheet:
RK-10A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microscope Stand

:
Dino-Lite Microscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The RK-10A is a sturdy and stable High-End Stand that can be used with all the professional Dino-Lite models. It is constructed of resilient stainless steel and lightweight aluminium and offers a very precise fine-focus adjustment as well as a quick release function. The quick release button allows for fast and convenient vertical movement and the fine-focus adjustment knob is especially useful at high magnification. This model also includes an adjustable safety stop to prevent the microscope from touching the specimen. Its adjustable horizontal arm has a 15cm range with 360° rotation and the additional arm increases its effective range to observe larger objects. With these features, the device is the ideal accessory for precise orientation and positioning for maximum productivity and ease of use in a wide range of environments.
  • Compatible with all Dino-Lite models

Applications

Industrial

Also Known As

4712805474820

3 In stock Need more?

Standard lead time for this product is 5 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€344.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €344.23
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --