Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.256 |
| 10+ | €0.172 |
| 100+ | €0.158 |
| 500+ | €0.138 |
| 1000+ | €0.134 |
Product Information
Product Overview
AH1751-WG-7-A is a single-digital-output hall-effect latch sensor for high-temperature operation. This device includes an on-chip hall voltage generator for magnetic sensing, an amplifier to amplify hall voltage, and a comparator to provide switching hysteresis for noise rejection, an open-collector output pre-driver. An internal band-gap regulator provides a temperature-compensated supply voltage for internal circuits and allows a wide operating supply range. It is used in applications such as rotor position sensing, current switches, encoders, and RPM detection.
- Bipolar hall-effect latch sensor
- Operating voltage range from 3.5V to 20VDC
- Open collector pre-driver
- 50mA output sink current
- Chip power reverse-connection protection
- Supply current is 3.5mA typical at (VCC = 12V, OUT ”OFF”)
- Output saturation voltage is 200mV typical at (VCC = 12V, OUT ”ON”, IO = 50mA)
- Operating temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bipolar Hall Effect Latch
-
-
SC-59
SC-59
Digital
Open Collector
125°C
MSL 1 - Unlimited
Bipolar
-
3.5V
20V
3 Pin
1Outputs
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate