Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.505 |
10+ | €0.424 |
100+ | €0.373 |
500+ | €0.344 |
1000+ | €0.320 |
2500+ | €0.319 |
Product Information
Product Overview
The AH180-WG-7 is a micro-power Omnipolar Hall Effect Switch, which provides a reliable solution over the whole operating range based on two hall effect plates and a chopper stabilized architecture. The single open-drain output switches on with either a north or south pole of sufficient strength. When the magnetic flux density (B) is larger than operate point (Bop), output is switched on (Output pin is pulled low). The output is turned off when B becomes lower than the release point (Brp). The output will remain off when there is no magnetic field.
- Chopper stabilized
- Superior temperature stability
- Extremely low switch-point drift
- Good RF noise immunity
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Omnipolar
1mA
SC-59
5.5V
85°C
-
No SVHC (27-Jun-2024)
SC-59
3Pins
2.5V
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate