Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.541 |
| 10+ | €0.416 |
| 100+ | €0.377 |
| 500+ | €0.337 |
| 1000+ | €0.320 |
| 2500+ | €0.281 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH180N-ZG-7
Order Code3373753
Technical Datasheet
Switch TypeOmnipolar Hall Effect Switch
Hall Effect TypeOmnipolar
Operating Point Typ35G
Release Point Typ25G
Hysteresis Typ-
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Sensor Case StyleSOT-553
Sensor Case / PackageSOT-553
No. of Pins5 Pin
Sensor Output TypeDigital
No. of Outputs1Outputs
Output InterfaceOpen Drain
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switch Type
Omnipolar Hall Effect Switch
Operating Point Typ
35G
Hysteresis Typ
-
Supply Voltage Max
5.5V
Sensor Case / Package
SOT-553
Sensor Output Type
Digital
Output Interface
Open Drain
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Hall Effect Type
Omnipolar
Release Point Typ
25G
Supply Voltage Min
2.5V
Sensor Case Style
SOT-553
No. of Pins
5 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability