Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.343 |
10+ | €0.260 |
100+ | €0.234 |
500+ | €0.210 |
1000+ | €0.201 |
2500+ | €0.172 |
Product Information
Product Overview
AH1921-W-7 is an ultra-low-power digital omnipolar hall effect switch IC. The wider range of supply voltage (1.6V to 5.5V) extends battery operating time and supports low-voltage system microcontrollers, which provides great flexibility for system design. The advanced chopper stabilized design provides superior stability on the switch operating point over temperature and supply voltage. When the magnetic flux density (B) perpendicular to the package is larger than operate point (BOP), the output will be turned on (pulled low) and held until B is lower than the release point (BRP). Applications include smart cover or dock detect for cellular phones and tablet PCs, gas or water consumption measurement in remote, battery-operated utility meters, medical devices, IoT systems, level, proximity and position switches, E-locks, smoke detectors, and appliances.
- Omnipolar operation (north or south pole)
- Micropower operation
- Chopper stabilized design provides: superior temperature stability
- Minimal switch point drift, enhanced immunity to physical stress
- Open drain output
- High ESD capability of 6kV (human body model)
- Supply current is 0.6µA typ at TA = +25°C, VDD = 3V
- Average supply current is 1.6µA typ at TA = +25°C, VDD = 3V
- SC59 package
- Operating temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Omnipolar Hall Effect Switch
60G
-
5.5V
SC-59
1Outputs
85°C
No SVHC (27-Jun-2024)
Omnipolar
45G
1.6V
SC-59
3 Pin
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate