Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAH3764Q-W-7
Order Code3946492
Product RangeAH3764Q Series
Technical Datasheet
3,000 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.693 |
| 10+ | €0.541 |
| 50+ | €0.456 |
| 100+ | €0.423 |
| 250+ | €0.390 |
| 500+ | €0.357 |
| 1000+ | €0.332 |
| 2500+ | €0.306 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH3764Q-W-7
Order Code3946492
Product RangeAH3764Q Series
Technical Datasheet
Switch TypeBipolar Hall Effect Latch
Hall Effect TypeLatching
Operating Point Typ40G
Release Point Typ-40G
Hysteresis Typ-
Supply Voltage Min3V
Supply Voltage Max28V
Sensor Case StyleSC-59
Sensor Case / PackageSC-59
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAH3764Q Series
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Type
Bipolar Hall Effect Latch
Operating Point Typ
40G
Hysteresis Typ
-
Supply Voltage Max
28V
Sensor Case / Package
SC-59
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
Hall Effect Type
Latching
Release Point Typ
-40G
Supply Voltage Min
3V
Sensor Case Style
SC-59
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
AH3764Q Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability